The 74GTLP21395DGVRG4 is a dual-bidirectional transceiver from Texas Instruments, packaged in a TFSOP. It operates within a temperature range of -40°C to 85°C and is designed to handle an output current of 100mA. This lead-free device is RoHS compliant and suitable for surface mount applications.
Texas Instruments 74GTLP21395DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002123oz |
| RoHS | Compliant |
No datasheet is available for this part.