
The 74GTLPH1627DGGRG4 is a bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is lead free. The device operates at a supply voltage of 3.45V and has an output current of 100mA. It is packaged in a TSSOP package and is RoHS compliant.
Texas Instruments 74GTLPH1627DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.
