
IC UNIV BUS TXRX 17BIT 56TSSOP
Texas Instruments 74GTLPH16916GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Outputs | 17 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.
