
The 74GTLPH16927GRE4 is a single bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum output current of 50mA. The 74GTLPH16927GRE4 is a lead-free device and is suitable for use in a variety of applications.
Texas Instruments 74GTLPH16927GRE4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.