74HC CMOS logic IC series SOIC14 Quad 2-Input AND Gate
Texas Instruments 74HC08D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.