Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP
Texas Instruments 74HC151N technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Gates | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.