Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Bulk
Texas Instruments 74HC165N technical specifications.
| Package/Case | DIP |
| Frequency | 56MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.