AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
Texas Instruments 74HC21D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.