The 74HCT14N is a hex inverter with six channels, each capable of sourcing 4mA of output current. It can handle a maximum power dissipation of 750mW. The device is packaged in a DIP package and is lead-free compliant. It is available in a rail/Tube packaging configuration. The 74HCT14N is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |