The 74HCT157N is a 4-channel non-inverting multiplexer from Texas Instruments, packaged in a DIP package. It features 4 logic gates and 4 outputs, and is compliant with Reach SVHC regulations. The device is lead-free and available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74HCT157N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |