The 74LCX04MTCX is a 6-channel inverter from Texas Instruments, packaged in a TSSOP package and available in lead-free versions. It is designed for logic applications and can handle an output current of up to 24mA. The device is packaged on cut tape and is compliant with Reach SVHC regulations. However, it is not RoHS compliant.
Texas Instruments 74LCX04MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.