74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output
Texas Instruments 74LCX125MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.