74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas Instruments 74LCX138MTCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Outputs | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.