74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
Texas Instruments 74LCX240MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.