74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Texas Instruments 74LCX257MTCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.