Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs 20-TSSOP
Texas Instruments 74LCX374MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.