The 74LCX574MTCX is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 150MHz. It can supply an output current of up to 24mA. The device is packaged in a TSSOP package and is lead-free. The 74LCX574MTCX is available on cut tape. It is compliant with Reach SVHC regulations, but not RoHS compliant.
Texas Instruments 74LCX574MTCX technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.