The 74LCX74M is a dual 1-bit D-type flip-flop with 3-state outputs, packaged in a lead-free SOIC package. It operates at a frequency of 150MHz and has an output current of 24mA. The device is available in rail/Tube packaging and is non-inverting. It is compliant with Reach SVHC regulations, but not RoHS compliant.
Texas Instruments 74LCX74M technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.