Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
Texas Instruments 74LCX821WMX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.