The 74LVC1G123DCTT is a multivibrator logic function IC from Texas Instruments. It operates within a supply voltage range of 1.65V to 5.5V and features a propagation delay of 18.6ns. The device is packaged in a surface mount SSOP package with dimensions of 2.8mm in width, 2.95mm in length, and 1.29mm in height. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws a quiescent current of 20uA and can handle high and low level output currents of up to 32mA and -32mA respectively.
Texas Instruments 74LVC1G123DCTT technical specifications.
| Package/Case | SSOP |
| Height | 1.29mm |
| High Level Output Current | -32mA |
| Length | 2.95mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 18.6ns |
| Quiescent Current | 20uA |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.