Texas Instruments 74LVC1G125DBVT Buffer & Line Driver, 3-State, 1.65-5.5V, 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Length | 2.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Width | 1.6mm |
| RoHS | Compliant |