The 74LVC1G125DCKT is a non-inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SC package with a height of 0.9mm, length of 2mm, and width of 1.25mm. The device can handle high level output currents of up to -32mA and low level output currents of up to 32mA. It is not RoHS compliant.
Texas Instruments 74LVC1G125DCKT technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Length | 2mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
