Texas Instruments 74LVC1G32DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Quiescent Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.