74LVC2G04DCKRG4
Texas Instruments 74LVC2G04DCKRG4 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.