74LVT Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver -TSSOP-48
Texas Instruments 74LVT162244MTDX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.