The 74LVT16835DGGRE4 is a TFSOP packaged device with a maximum operating temperature range of -40°C to 85°C. It features high level output current of 64mA and low level output current of 32mA. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 2000 units.
Texas Instruments 74LVT16835DGGRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT16835DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.