
Bidirectional 18-bit boundary scan register transceiver, featuring 3-state true outputs. This dual 9-bit bus driver/transceiver operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. It offers a high output current of 64mA (both high and low levels) and a propagation delay of 6.8ns. Packaged in a 64-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVTH18511DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Outputs | 19 |
| Operating Supply Voltage | 3.3V |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH18511DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
