
20-Bit Universal Bus Transceiver, 3.3V ABT Scan Test Device. Features 3-STATE, Non-Inverting, Bidirectional logic function with 20 channels. Operates from 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 64-TSSOP, surface mount configuration, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVTH18514DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 19.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH18514DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
