Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail
Texas Instruments 74LVX125MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.