8-Bit Dual Supply TranslatingTransceiver with 3-STATE Outputs
Texas Instruments 74LVX3245QSCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.