The 74LVX4245MTCX is an 8-bit transceiver from Texas Instruments. It features a nominal supply current of 8uA and an output current of 12mA. The device is packaged in a TSSOP package and is lead free. It is compliant with Reach SVHC regulations, but not RoHS compliant. The 74LVX4245MTCX is suitable for use in applications where low power consumption is required.
Texas Instruments 74LVX4245MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Nominal Supply Current | 8uA |
| Number of Bits | 8 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.