Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
Texas Instruments 74LVX74MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.