The 74LVXC3245MTC is an 8-bit dual-supply voltage translator from Texas Instruments. It features a nominal supply current of 8uA and an output current of 24mA. The device is packaged in a lead-free TSSOP package and is available in rail/Tube packaging. The 74LVXC3245MTC is compliant with Reach SVHC regulations but not RoHS compliant.
Texas Instruments 74LVXC3245MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.