8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Texas Instruments 74LVXC4245WMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.