The 74SSTL16837ADGGRE4 is a surface mount logic buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device features a propagation delay of 3.2ns and is capable of sourcing 20mA of current. The 74SSTL16837ADGGRE4 is packaged in a TSSOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Texas Instruments 74SSTL16837ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTL |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.
