74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Texas Instruments 74VCX16244MTDX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.