74VCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-48
Checking distributor stock and pricing after the page loads.
Texas Instruments 74VCX16245MTDX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.