74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
Checking distributor stock and pricing after the page loads.
Texas Instruments 74VHC123AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.