The 74VHC138M is a single decoder logic circuit with 8 outputs, packaged in a lead-free SOIC package. It is compliant with RoHS standards, but not Reach SVHC compliant. The device is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74VHC138M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |