The 74VHC14MTCX is a 6-channel inverter from Texas Instruments, packaged in a lead-free TSSOP package. It features an output current of 8mA and is available in cut tape packaging. The device is compliant with Reach SVHC regulations, but not RoHS compliant.
Texas Instruments 74VHC14MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.