NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Rail
Texas Instruments 74VHC27MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.