PLL Single 7MHz to 14MHz 16-Pin SOIC N Rail
Texas Instruments 74VHC4046M technical specifications.
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.