74VHC Series 5 V High Speed CMOS Quad 2-Input NAND Gate - SOIC14
Texas Instruments 74VHCT00AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.