74VHCT Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - TSSOP-20
Texas Instruments 74VHCT244AMTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.