
The 7603901EA is a dual 2-bit counter integrated circuit from Texas Instruments. It operates from a 5V supply voltage and features TTL output type. The device is packaged in a CDIP-16 package and is suitable for use in temperatures ranging from -55°C to 125°C. The counter has a propagation delay of 56ns and a turn-on delay time of 56ns. It draws a quiescent current of 12mA and has a high level output current of -400uA and a low level output current of 4mA.
Texas Instruments 7603901EA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 7603901EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
