
The 76042012A is a 2-bit BIPOLAR counter with 2 elements, operating at 5V with a TTL output type. It is packaged in a LCC-20 surface mount package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The 76042012A is not RoHS compliant due to containing lead.
Texas Instruments 76042012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 76042012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.