The 78M05QDCYRG4Q1 is a single output fixed voltage regulator with a maximum input voltage of 25V and a minimum input voltage of 7V. It is packaged in a surface mount SOT-223 package and operates over a temperature range of -40°C to 125°C. The regulator can supply a maximum output current of 500mA and has a fixed output voltage of 5V. It is a positive polarity device.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS | Compliant |