The NI PXI-6221 is a low-cost M Series multifunction data acquisition (DAQ) board designed for high-accuracy and high-speed measurements. It features 16 analog inputs, two 16-bit analog outputs, 24 digital I/O lines, and two 32-bit counters. The device utilizes NI-STC 2 system controller technology and is compatible with NI-DAQmx driver software and measurement services.
Checking distributor stock and pricing after the page loads.
| Analog Inputs | 16Channels |
| Sample Rate | 250kS/s |
| Resolution | 16Bits |
| Analog Outputs | 2Channels |
| Digital I/O | 24Lines |
| Counters/Timers | 2Units |
| Ce | Compliant |
| RoHS | Compliant |