14-bit asynchronous binary counter, operating from a 2V to 6V supply with a nominal 5V. Features a 16-terminal, 16-pin dual in-line ceramic flat package (R-GDFP-F16) with dimensions of 6.73mm width and 10.16mm length. This military-grade logic IC offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 225ns. Designed for negative edge triggering, it supports an up count direction and achieves a maximum frequency of 19MHz at nominal supply.
Texas Instruments 8500301FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 14 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 19000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8500301FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.