
The 8500401EA is a 12-bit counter from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and can be powered by a supply voltage between 2V and 6V. The counter is packaged in a CDIP and is available in a rail or tube packaging format. The device is not radiation hardened and is not RoHS compliant due to the presence of lead in the contact plating.
Texas Instruments 8500401EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8500401EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
